- RS Stock No.:
- 206-8886
- Mfr. Part No.:
- 4058075507036
- Manufacturer:
- LEDVANCE
Discontinued product
- RS Stock No.:
- 206-8886
- Mfr. Part No.:
- 4058075507036
- Manufacturer:
- LEDVANCE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Ledvance is a refractors for HIGH BAY GEN 3 luminaires. The refractor is made of high quality polycarbonate material.
Beam angle = 90 °
Diameter = 414 mm
height = 138 mm
Diameter = 414 mm
height = 138 mm
Specifications
Attribute | Value |
---|---|
Mount Type | Ceiling |
Supported Lamp Shape | Round |
Fixing Hole Diameter | 414mm |