- RS Stock No.:
- 225-2784
- Mfr. Part No.:
- 4058075507043
- Manufacturer:
- Osram
Discontinued product
- RS Stock No.:
- 225-2784
- Mfr. Part No.:
- 4058075507043
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Osram high bay reflector gen 3 reflectors for high bay gen 3 luminaires. It has 415 mm diameter.
High quality aluminium reflector
Specifications
Attribute | Value |
---|---|
Mount Type | Ceiling |
Supported Lamp Type | LED |
Supported Lamp Shape | Round |
Fixing Hole Diameter | 425mm |