Philips Lighting 928390930371, Glow Lighting Starter, 70 to 125 W, 240 V, 40.3 mm length , 21.5mm Diameter
- RS Stock No.:
- 377-414
- Mfr. Part No.:
- 928390930371
- Manufacturer:
- Philips Lighting
- RS Stock No.:
- 377-414
- Mfr. Part No.:
- 928390930371
- Manufacturer:
- Philips Lighting
Technical data sheets
Legislation and Compliance
Product Details
Fluorescent Lamp Starters
Two styles available, electronic and glow
Glow type incorporates a RF suppressor
Electronic type has built in failed lamp shut down safety circuit
Flicker free electronic start
Glow type incorporates a RF suppressor
Electronic type has built in failed lamp shut down safety circuit
Flicker free electronic start
Non-Series starter is rated at 230 V ac
Specifications
Attribute | Value |
---|---|
Type | Glow |
Wattage | 70 to 125 W |
Voltage Rating | 240 V |
Number of Lamps | 1 |
Number of Pins | 2 |
Length | 40.3 mm |
Diameter | 21.5mm |
Series | S16 |