Sylvania 24445 Fluorescent Light Starter

  • RS Stock No. 901-1677
  • Mfr. Part No. 24445
  • Manufacturer Sylvania
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Sylvania 70W Fluorescent Starter

Sylvania high quality 70W fluorescent lamp starter.

For single & twin fluorescent lamp operation
Reliable & fast starting
Suitable for ambient temperatures from -20°C to +80°C
Sylvania model No: 24445
Pack of 5

Specifications
Attribute Value
Wattage 70 W
68 In stock for delivery within 2 working days
Unit of sale: Each
3.82
(exc. VAT)
4.62
(inc. VAT)
units
Per unit
1 +
€3.82
Related Products
A small ferrite cored transformer For applications requiring ...
Description:
A small ferrite cored transformer For applications requiring a high voltage pulse, typically to start ionization of a gas to allow a current to pass. Commonly used to light strobe lamps, arc lamps, gas laser tubes and some fluorescent lamps. ...
Introducing the ST111/ST151/ST171 series of fluorescent tube lamps ...
Description:
Introducing the ST111/ST151/ST171 series of fluorescent tube lamps starters from OSRAM These high-quality devices have been designed to ignite every time, reliably and quickly. Each starter is a subject to strict manufacturing and quality control tests. Thanks to using the ...
Two styles available, electronic and glow Glow type ...
Description:
Two styles available, electronic and glow Glow type incorporates a RF suppressor Electronic type has built in failed lamp shut down safety circuit Flicker free electronic start
Introducing the ST111/ST151/ST171 series of fluorescent tube lamps ...
Description:
Introducing the ST111/ST151/ST171 series of fluorescent tube lamps starters from OSRAM These high-quality devices have been designed to ignite every time, reliably and quickly. Each starter is a subject to strict manufacturing and quality control tests. Thanks to using the ...