- RS Stock No.:
- 714-1391
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 714-1391
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO 20 → 70 W Light Transformer, 230 V AC, 11.5 V
When you need to protect halogen lamps from voltage spikes, overheating and current overloads, turn to this electronic light transformer.
The transformer has a lead wire termination for easy installation. It's compact, measuring 53 mm in diameter and 22 mm in depth. It allows for two dimming methods when combined with a dimmer switch. Leading-edge dimming creates a constant intensity level and keeps the lighting at a certain lumens output, while trailing-edge dimming lets you change the lumens output by controlling the current.
Part of the RS PRO series, the transformer has been thoroughly tested for consistent quality and durability. Its IP20 rating means it's safe enough to be touched and handled, and it complies with EN61047 standards for AC / DC supplied electronics.
You'll find this light transformer used with household halogen lighting, often in combination with a dimmer switch.
The transformer has a lead wire termination for easy installation. It's compact, measuring 53 mm in diameter and 22 mm in depth. It allows for two dimming methods when combined with a dimmer switch. Leading-edge dimming creates a constant intensity level and keeps the lighting at a certain lumens output, while trailing-edge dimming lets you change the lumens output by controlling the current.
Part of the RS PRO series, the transformer has been thoroughly tested for consistent quality and durability. Its IP20 rating means it's safe enough to be touched and handled, and it complies with EN61047 standards for AC / DC supplied electronics.
You'll find this light transformer used with household halogen lighting, often in combination with a dimmer switch.
Features and Benefits
Light transformer
Minimum operating frequency of 50 Hz
Maximum operating frequency of 60 Hz
Minimum load requirement of 20 W
Maximum operating temperature of +45 °C
Power rating of 20 to 70 W
Electronic trailing edge dimming
Voltage rating of 230 V AC
Lead wire termination
Diameter of 53 mm
Depth of 22 mm
Provides overheating and overload protection
IP20 rating for protection from handling
Meets EN61000-3-2 and EN61347-1 standards
Minimum operating frequency of 50 Hz
Maximum operating frequency of 60 Hz
Minimum load requirement of 20 W
Maximum operating temperature of +45 °C
Power rating of 20 to 70 W
Electronic trailing edge dimming
Voltage rating of 230 V AC
Lead wire termination
Diameter of 53 mm
Depth of 22 mm
Provides overheating and overload protection
IP20 rating for protection from handling
Meets EN61000-3-2 and EN61347-1 standards
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Primary Voltage Rating | 230V ac |
Secondary Voltage Rating | 11.5V |
Power Rating | 20 → 70W |
Dimensions | 53 (Dia.) x 22 mm |
Depth | 22 mm |
Minimum Load Requirement | 20W |
Maximum Temperature | +45°C |
Weight | 70 g |
Type | Electronic |
Dimming | Dimming |
Dimming Method | Trailing Edge |
Maximum Operating Frequency | 60Hz |
Diameter | 53mm |
Minimum Operating Frequency | 50Hz |
Termination Type | Lead Wire |
Protection Features | Over Voltage Protection, Overheating Protection, Overload Protection, Short Circuit Protection |