- RS Stock No.:
- 187-380
- Mfr. Part No.:
- ZCKY081
- Manufacturer:
- Telemecanique Sensors
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€32.27
(exc. VAT)
€39.69
(inc. VAT)
Units | Per unit |
1 - 4 | €32.27 |
5 - 9 | €31.37 |
10 + | €30.53 |
- RS Stock No.:
- 187-380
- Mfr. Part No.:
- ZCKY081
- Manufacturer:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Metal Limit Switch Heads (ZCKE/Y)
Complete limit switch assemblies can be constructed using ZCKJ limit bodies and ZCKE/Y limit switch heads and actuators
Rated 240V 3A at AC15 10A Ith
Snap action NC contacts with positive opening operation
-25 to +70°C operating temperature
Protected to IP66
Rated 240V 3A at AC15 10A Ith
Snap action NC contacts with positive opening operation
-25 to +70°C operating temperature
Protected to IP66
Standards
VDE0660, IEC947-5-1
Approvals
UL, CSA
Specifications
Attribute | Value |
---|---|
Accessory Type | Actuating Key |
For Use With | XCKJ Series |
Series | OsiSense XC |
- RS Stock No.:
- 187-380
- Mfr. Part No.:
- ZCKY081
- Manufacturer:
- Telemecanique Sensors