- RS Stock No.:
- 133-0081
- Mfr. Part No.:
- XCSB503
- Manufacturer:
- Telemecanique Sensors
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€194.70
(exc. VAT)
€239.48
(inc. VAT)
Units | Per unit |
1 + | €194.70 |
- RS Stock No.:
- 133-0081
- Mfr. Part No.:
- XCSB503
- Manufacturer:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
XCSB Safety Interlock Switch.
The Schneider XCSB series is an industrial safety interlock switch with manual locking and unlocking of the actuator via a pushbutton. The XCSB offers protection of operators by stopping the machine when the actuator (attached to the machine guard) is withdrawn from the head of the safety switch. It has a red metal housing with a key operated turret head and one tapped M20x1.5 cable entry.
Features.
- 3 safety contacts, slow-break, break before make
- Manual unlocking via pushbutton
- Metal body
- Drive head can be moved 90° in each direction
- 8 possibilities for inserting the actuating key
- 20 N minimum force for positive opening
- IP67 protection in accordance with EN/IEC 60529 and EN/IEC 60947-5-1
- 4 different actuator keys available, please order separately
Note
With the appropriate monitoring system and correctly wired these switches can reach safety category 4 conforming to EN/ISO 13849-1, PL e conforming to EN/ISO 13849-1, SIL 3 conforming to EN/IEC 61508.
Standards
IEC 60947, EN 292, EN 60204, EN 1088.
Approvals
UL, CSA.
Interlock Switch
Specifications
Attribute | Value |
---|---|
Normal State Configuration | 2NO/1NC |
Maximum AC Voltage | 240V |
Maximum DC Voltage | 250V |
Connection Type | 1/2 in NPT |
Housing Material | Zamak Zinc Alloy |
IP Rating | IP67 |
Series | XCSB |
Minimum Operating Temperature | -25°C |
Length | 52mm |
Depth | 114mm |
Width | 44mm |
Maximum Operating Temperature | +70°C |
Maximum Current | 6A |
- RS Stock No.:
- 133-0081
- Mfr. Part No.:
- XCSB503
- Manufacturer:
- Telemecanique Sensors