Telemecanique Sensors XCKJ Series Roller Plunger Limit Switch, 1NC/1NO, IP66, DPST, Zamak<sup>®</sup> Zinc Alloy
- RS Stock No.:
- 195-1673
- Mfr. Part No.:
- XCKJ567
- Manufacturer:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 195-1673
- Mfr. Part No.:
- XCKJ567
- Manufacturer:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Limit Switch Xckj - Steel Roller Plunger Reinforced - 1nc+1no - Slow
Specifications
Attribute | Value |
---|---|
Actuator Type | Roller Plunger |
Pole and Throw Configuration | DPST |
Normal State Configuration | 1NC/1NO |
IP Rating | IP66 |
Maximum Current | 3A |
Housing Material | Zamak Zinc Alloy |
Maximum AC Voltage | 240V |
Maximum DC Voltage | 250V |
Series | XCKJ |
Length | 40mm |
Minimum Operating Temperature | -25°C |
Width | 44mm |
Maximum Operating Temperature | +70°C |
Depth | 120mm |
Mechanical Life | 25000000Cycles |
Mounting Orientation | Cable |
Operating Force | 40 N |