- RS Stock No.:
- 256-4844
- Mfr. Part No.:
- XCMN2115L3
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 256-4844
- Mfr. Part No.:
- XCMN2115L3
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
The Schneider Electric limit switch has 1 NC + 1 NO contact type, rotary head type and fixed body type with positive opening.
IP65 degree of protection
TC protective treatment
TC protective treatment
Specifications
Attribute | Value |
---|---|
Actuator Type | Standard |
Normal State Configuration | 1NC/1NO |
IP Rating | IP65 |
Housing Material | Plastic |
- RS Stock No.:
- 256-4844
- Mfr. Part No.:
- XCMN2115L3
- Manufacturer:
- Schneider Electric