- RS Stock No.:
- 256-4846
- Mfr. Part No.:
- XCTR2118G11
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 256-4846
- Mfr. Part No.:
- XCTR2118G11
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric limit switch has 1 NC + 1 NO contact type, rotary head type and fixed body type with snap action contact operation.
IP66, IP67 degree of protection
TC protective treatment
TC protective treatment
Specifications
Attribute | Value |
---|---|
Actuator Type | Standard |
Normal State Configuration | 1NC/1NO |
IP Rating | IP66, IP67 |
Housing Material | Plastic |