Analog Devices LTC1535CSW#PBF Line Transceiver, 28-Pin SOIC
- RS Stock No.:
- 822-9928
- Mfr. Part No.:
- LTC1535CSW#PBF
- Manufacturer:
- Analog Devices
RoHS Status: Not Applicable
units | Per unit |
1 - 9 | €10.27 |
10 - 24 | €9.47 |
25 - 49 | €8.72 |
50 - 74 | €8.03 |
75 + | €7.37 |
RS-485 Line Drivers and Receivers, Linear Technology
Attribute | Value |
IC Type | Line Transceiver |
Input Type | Differential |
Number of Transmitters | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 28 |
Dimensions | 18.08 x 7.595 x 2.337mm |