- RS Stock No.:
- 415-2076
- Mfr. Part No.:
- ST26C32ABD
- Manufacturer:
- STMicroelectronics
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€0.81
(exc. VAT)
€1.00
(inc. VAT)
Units | Per unit |
1 - 9 | €0.81 |
10 - 49 | €0.65 |
50 - 99 | €0.56 |
100 - 249 | €0.50 |
250 + | €0.49 |
- RS Stock No.:
- 415-2076
- Mfr. Part No.:
- ST26C32ABD
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
RS-422 Line Drivers and Receivers, STMicroelectronics
RS-422 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Maximum Operating Temperature | +85 °C |
Pin Count | 16 |
Minimum Operating Temperature | -40 °C |
Dimensions | 10 x 4 x 1.65mm |
Height | 1.65mm |
Width | 4mm |
Length | 10mm |
- RS Stock No.:
- 415-2076
- Mfr. Part No.:
- ST26C32ABD
- Manufacturer:
- STMicroelectronics