- RS Stock No.:
- 660-8174
- Mfr. Part No.:
- AM26LS33ACDR
- Manufacturer:
- Texas Instruments
- RS Stock No.:
- 660-8174
- Mfr. Part No.:
- AM26LS33ACDR
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
RS-422 Line Transceivers, Texas Instruments
RS-422 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Input Type | Differential |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 9.9 x 3.91 x 1.58mm |