- RS Stock No.:
- 660-9256
- Mfr. Part No.:
- SN75ALS193D
- Manufacturer:
- Texas Instruments
485 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€3.382
(exc. VAT)
€4.16
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | €3.382 | €16.91 |
*price indicative |
- RS Stock No.:
- 660-9256
- Mfr. Part No.:
- SN75ALS193D
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
RS-422 Line Receivers, Texas Instruments
RS-422 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
IC Type | Line Receiver IC |
Input Type | Differential |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 9.9 x 3.91 x 1.58mm |
- RS Stock No.:
- 660-9256
- Mfr. Part No.:
- SN75ALS193D
- Manufacturer:
- Texas Instruments