Linear Technology LT1081CN#PBF, Dual Line Transceiver, RS-232 2-TX 2-RX, 5 V, 16-Pin PDIP

Technical data sheets
Legislation and Compliance
Non Compliant
COO (Country of Origin): MY
Product Details

RS-232 Line Drivers and Receivers, Linear Technology

Linear Technology RS232 Transceiver and Line driver/receivers provide a range of single ended configurations. The data transmission RS232 is also known as TIA-232 supplies serial interface data rates up to 10 Mbps. The RS232 standard states the electrical characteristics and connector for point-to-point modem interface.

Data terminal equipment (DTE), data communications equipment (DCE) configuration for the 3.3V / 5V supply voltage

RS-232 Line Drivers and Receivers

Specifications
Attribute Value
Number of Transmitters 2
Package Type PDIP
Mounting Type Through Hole
Pin Count 16
Number of Receivers 2
Typical Single Supply Voltage 5 V
Data Rate 250kBd
Interface Standards RS-232
Transmitter Signal Type Single Ended
Receiver Signal Type Single Ended
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Number of Receivers per Line 1
Power Supply Type Single
Length 19.56mm
Number of Drivers per Line 1
Height 3.3mm
Width 6.48mm
Dimensions 19.56 x 6.48 x 3.3mm
90 In stock for delivery within 2 working days
Unit of sale: Each (In a Tube of 15)
5.455
(exc. VAT)
6.71
(inc. VAT)
units
Per unit
Per Tube*
15 +
€5.455
€81.825
*price indicative
Related Products
Linear Technology’s RS485 standards are widely used in ...
Description:
Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in ...
Linear Technology RS232 Transceiver and Line driver/receivers provide ...
Description:
Linear Technology RS232 Transceiver and Line driver/receivers provide a range of single ended configurations The data transmission RS232 is also known as TIA-232 supplies serial interface data rates up to 10 Mbps. The RS232 standard states the electrical characteristics and ...
Isolating RS-485 line transceivers ...
Description:
Isolating RS-485 line transceivers