- RS Stock No.:
- 146-2391
- Mfr. Part No.:
- HIN213EIBZ
- Manufacturer:
- Intersil
Discontinued product
- RS Stock No.:
- 146-2391
- Mfr. Part No.:
- HIN213EIBZ
- Manufacturer:
- Intersil
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
RS-232 Line Drivers and Receivers, Intersil
RS-232 transceivers available in many configurations, featuring data rates up to 1Mbps, IEC61000 ESD protection, low power shut down modes, and small QFN packages.
RS-232 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Input Type | Differential |
Number of Transmitters | 4 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 28 |
Dimensions | 18.1 x 7.6 x 2.35mm |