, Multichannel Line Transceiver

  • RS Stock No. 155-6752
  • Mfr. Part No. LTC1334ISW#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

RS-232/RS-485/RS-422 Transceivers, Linear Technology

Linear Technology’s RS232/RS485/RS422 multiprotocol transceivers allow protocol switching and switching between half/full-duplex operations. A broad range of computing applications require more protocols than the RS232 which switch at short range up to the differential long-range RS485 standard.

· Software selectable protocol
· Cable termination
· Data terminal equipment (DTE) or data communications equipment (DCE) configuration

Multiprotocol Transceivers

Specifications
Attribute Value
Number of Transmitters 4
Package Type SSIC
Mounting Type Surface Mount
Pin Count 28
Number of Receivers 4
Typical Single Supply Voltage 5 V
Number of Transceivers 4
Interface Standards EIA-562, RS-232, RS-422, RS-485
Transmitter Signal Type Differential, Single Ended
Receiver Signal Type Differential, Single Ended
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Dimensions 10.33 x 5.38 x 1.78mm
Number of Receivers per Line 1
Height 1.78mm
Width 5.38mm
Power Supply Type Single
Number of Drivers per Line 1
Length 10.33mm
54 In stock for delivery within 2 working days
Unit of sale: Each (In a Tube of 27)
10.812
(exc. VAT)
13.299
(inc. VAT)
units
Per unit
Per Tube*
27 +
€10.812
€291.924
*price indicative
Related Products
The Maxim family of dual RS232 line drivers ...
Description:
The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due ...
The Maxim family of dual RS232 line drivers ...
Description:
The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due ...
The Maxim family of dual RS232 line drivers ...
Description:
The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due ...
Integrated Protection Increases Robustness High ±15kV ESD HBM ...
Description:
Integrated Protection Increases Robustness High ±15kV ESD HBM Transmitters and Receivers Protected Against Wiring Faults True Fail-Safe Receiver Prevents False Transition on Receiver Input Short or Open Short-Circuit Protection Over the Entire Common- Mode Voltage Range Thermal Protection from Excessive ...