- RS Stock No.:
- 173-6917
- Mfr. Part No.:
- NM485D6S5MC-R7
- Manufacturer:
- Murata Power Solutions
Discontinued product
- RS Stock No.:
- 173-6917
- Mfr. Part No.:
- NM485D6S5MC-R7
- Manufacturer:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The NM485D6S5MC is a low power electrically isolated differential driver and receiver designed for bi-directional data communication or multipoint bus transmission. The device combines a tri-state differential line driver and a differential input line receiver. The driver and receiver have active high and active low enables, respectively, which can be connected together to function as direction control. No external components are needed as a single 5V supply powers all functions either side of the isolation boundary. NM485D655MC also provides a regulated 5V, unregulated 6V and -6V isolated supplys for system use.
Patents pending
SMD compatible
+6V, -6V unregulated and +5V regulated
isolated outputs
Differential driver and receiver
500kbps data rate
Industrial temperature range -40°C to
+85°C
SMD compatible
+6V, -6V unregulated and +5V regulated
isolated outputs
Differential driver and receiver
500kbps data rate
Industrial temperature range -40°C to
+85°C
Specifications
Attribute | Value |
---|---|
Input Type | Differential |
Mounting Type | Surface Mount |
Number of Transmitters | 1 |
Pin Count | 14 |
Dimensions | 18.16 x 14.7 x 7.21mm |