- RS Stock No.:
- 177-4796
- Mfr. Part No.:
- NM232DDC
- Manufacturer:
- Murata Power Solutions
Discontinued product
- RS Stock No.:
- 177-4796
- Mfr. Part No.:
- NM232DDC
- Manufacturer:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
Product Details
RS-232 Line Drivers and Receivers, Murata Power
From Murata Power Solutions, these RS-232 Drivers and Receivers are electronically isolated and designed to interface DTE (data terminal equipment) with DCE (data communication equipment.) Low profile and equipped with two transmit and two receive channels, the RS-232 features a low power shut down option and a high impedance state for receiver outputs.
RS-232 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Number of Transmitters | 2 |
Package Type | PDIP |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Pin Count | 24 |
Dimensions | 32.6 x 14.72 x 9.1mm |
Height | 9.1mm |
Length | 32.6mm |
Width | 14.72mm |
- RS Stock No.:
- 177-4796
- Mfr. Part No.:
- NM232DDC
- Manufacturer:
- Murata Power Solutions