MPN

Maxim Integrated MAX3078EASA+, Line Transceiver, RS-422, RS-485 1 (RS-485/RS-422)-TX 1 (RS-485/RS-422)-RX, 3.3 V, 8-Pin


1300 In stock for delivery within 2 working days
Add to Basket

Price Each (In a Tube of 100)

€3.209

(exc. VAT)

€3.883

(inc. VAT)

units

Added

RS Stock No.:
190-6174
Mfr. Part No.:
MAX3078EASA+
Manufacturer:
Maxim Integrated
unitsPer unitPer Tube*
100 +€3.209€320.90
*price indicative


AttributeValue
Number of Transmitters1 (RS-485/RS-422)
Package TypeSOIC
Mounting TypeSurface Mount
Pin Count8
Number of Receivers1 (RS-485/RS-422)
Typical Single Supply Voltage3.3 V
Data Rate16000kbit/s
Interface StandardsRS-422, RS-485
Transmitter Signal TypeDifferential
Receiver Signal TypeDifferential
Minimum Operating Temperature-40 °C
Maximum Operating Temperature+125 °C
Width4mm
Height1.5mm
Number of Receivers per Line1 (RS-485/RS-422)
Length5mm
Number of Drivers per Line1 (RS-485/RS-422)
Dimensions5 x 4 x 1.5mm
Power Supply TypeSingle