Maxim Integrated MAX3223CPP+, Line Transceiver, RS-232 2 (RS-232)-TX 2 (RS-232)-RX, 3.3 V, 5 V, 20-Pin PDIP
- RS Stock No.:
- 191-4767
- Mfr. Part No.:
- MAX3223CPP+
- Manufacturer:
- Maxim Integrated
- COO (Country of Origin):
- PH
units | Per unit | Per Pack* |
2 - 8 | €3.72 | €7.44 |
10 + | €3.41 | €6.82 |
*price indicative |
Attribute | Value |
Number of Transmitters | 2 (RS-232) |
Package Type | PDIP |
Mounting Type | Through Hole |
Pin Count | 20 |
Number of Receivers | 2 (RS-232) |
Typical Single Supply Voltage | 3.3 V, 5 V |
Data Rate | 120kbit/s |
Interface Standards | RS-232 |
Transmitter Signal Type | Single Ended |
Receiver Signal Type | Single Ended |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Height | 4.45mm |
Number of Receivers per Line | 2 (RS-232) |
Power Supply Type | Single |
Dimensions | 26.54 x 7.87 x 4.45mm |
Width | 7.87mm |
Length | 26.54mm |
Number of Drivers per Line | 2 (RS-232) |