MAX483EEPA+,RS-422/RS-485 Interface IC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

For Fault-Tolerant Applications:
MAX3430: ±80V Fault-Protected, Fail-Safe, 1/4- Unit Load, +3.3V, Transceiver MAX3080-MAX3089: Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited, Transceivers
For Space-Constrained Applications:
MAX3460-MAX3464: +5V, Fail-Safe, 20Mbps, Profibus, Transceivers MAX3362: +3.3V, High-Speed, Transceiver in a SOT23 Package MAX3280E-MAX3284E: ±15kV ESD-Protected, 52Mbps, +3V to +5.5V, SOT23, True Fail-Safe Receivers MAX3030E-MAX3033E: ±15kV ESD-Protected, +3.3V, Quad Transmitters
For Multiple Transceiver Applications:
MAX3293/MAX3294/MAX3295: 20Mbps, +3.3V, SOT23, Transmitters
For Fail-Safe Applications:
MAX3440E-MAX3444E: ±15kV ESD-Protected, ±60V Fault-Protected, 10Mbps
For Low-Voltage Applications:
MAX3483E/MAX3485E/MAX3486E/MAX3488E/ MAX3490E/MAX3491E: +3.3V Powered, ±15kV ESD-Protected, 12Mbps, Slew-Rate-Limited, True Transceivers
Applications
Industrial-Control Local Area Networks
Level Translators
Low-Power RS-422 Transceivers
Low-Power Transceivers
Transceivers for EMI-Sensitive Applications

Specifications
Attribute Value
Number of Transmitters 1 (RS-485/RS-422)
Package Type DIP
Mounting Type Through Hole
Pin Count 8
Number of Receivers 1 (RS-485/RS-422)
Typical Single Supply Voltage 5 V
Data Rate 250kbit/s
Interface Standards RS-422, RS-485
Transmitter Signal Type Differential
Receiver Signal Type Differential
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Width 7.87mm
Number of Receivers per Line 1 (RS-485/RS-422)
Length 9.91mm
Dimensions 9.91 x 7.87 x 4.45mm
Height 4.45mm
Number of Drivers per Line 1 (RS-485/RS-422)
Power Supply Type Single
88 In stock for delivery within 2 working days
Unit of sale: Each (In a Pack of 2)
4.47
(exc. VAT)
5.50
(inc. VAT)
units
Per unit
Per Pack*
2 - 8
€4.47
€8.94
10 - 18
€4.05
€8.10
20 +
€3.97
€7.94
*price indicative
Packaging Options:
Related Products
Allows Easy Interface Between an I2C Micro Port ...
Description:
Allows Easy Interface Between an I2C Micro Port and a 1-Wire SlaveI2C Host Interface Supports 100k Hz and 400k Hz I2C Communication Speeds8 Channels of Independently Operated 1-Wire I/O1-Wire Master I/O with Selectable Active or Passive 1-Wire Pullup Provides Reset/Presence, ...
Exar has a broad range of RS-485 transceivers ...
Description:
Exar has a broad range of RS-485 transceivers that are compliant to popular field bus standards, including PROFIBUS Some may have advanced features like enhanced receiver failsafe, and 15kV ESD protection ensuring reliable and robust data communication over long cable ...
Integrated Charge Pump Circuitry Simplifies Power Requirements Eliminates ...
Description:
Integrated Charge Pump Circuitry Simplifies Power Requirements Eliminates the Need for a ±12V Supply Operation From a Single +33V or +5V Supply1μA Supply Current in Shutdown Mode Saves Power AutoShutdown Feature is Enabled After No Activity on Receiver Inputs for ...
A range of High Speed RS-485 Line Drivers, ...
Description:
A range of High Speed RS-485 Line Drivers, Receivers and Transceivers from Texas Instruments with data rates of 10 Mbit/s or over