Maxim MAX232ESE+, Dual Line Transceiver 2-TX 2-RX 2-TRX, 4.5 → 5.5 V, 16-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RS-232 Dual Transmitters/Receivers, Maxim Integrated

The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due to their low-power shutdown mode. The multichannel transceiver MAX233, MAX235 have no external components therefore are ideal where space is crucial.

Multichannel RS232 Driver/Receiver (RS232 Transceiver)
Data Rates range from 120 kbit/s to 1 Mbit/s
Low-power shutdown mode reduces power dissipation
Low-Voltage
Some RS232 Transceivers may incorporate 0.1uF External Capacitors
Integrated ESD Applications

Applications

• High Speed Modems
• Battery Powered Equipment
• Notebook, Subnotebook, and Palmtop Computers
• Printers
• Handheld Equipment
• Peripherals

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

RS-232 Line Drivers and Receivers

Specifications
Attribute Value
Number of Transmitters 2
Package Type SOIC
Mounting Type Surface Mount
Pin Count 16
Number of Receivers 2
Typical Single Supply Voltage 4.5 → 5.5 V
Data Rate 120kbps
Number of Transceivers 2
Interface Standards EIA/TIA-232, RS-232, RS-485, V.24, V.28
Transmitter Signal Type Single Ended
Receiver Signal Type Single Ended
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Length 10mm
Height 1.5mm
Width 4mm
Number of Receivers per Line 1
Power Supply Type Single
Number of Drivers per Line 1
Dimensions 10 x 4 x 1.5mm
250 In stock for delivery within 2 working days
Unit of sale: Each
3.06
(exc. VAT)
3.76
(inc. VAT)
units
Per unit
1 - 9
€3.06
10 +
€2.75
Packaging Options:
Related Products
Isolating RS-485 line transceivers ...
Description:
Isolating RS-485 line transceivers
Reliable data transmission applications over long twisted pair ...
Description:
Reliable data transmission applications over long twisted pair wiring with Intersil's Half duplex and full duplex RS-485 transceivers available in a variety of speed grades
Linear Technology RS232 Transceiver and Line driver/receivers provide ...
Description:
Linear Technology RS232 Transceiver and Line driver/receivers provide a range of single ended configurations The data transmission RS232 is also known as TIA-232 supplies serial interface data rates up to 10 Mbps. The RS232 standard states the electrical characteristics and ...
The Maxim family of dual RS232 line drivers ...
Description:
The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due ...