Maxim MAX202ECSE+T, Cable Transceiver, 2 (RS232)-TRX 120kbps, 16-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RS-232 Dual Transmitters/Receivers, Maxim Integrated

The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due to their low-power shutdown mode. The multichannel transceiver MAX233, MAX235 have no external components therefore are ideal where space is crucial.

Multichannel RS232 Driver/Receiver (RS232 Transceiver)
Data Rates range from 120 kbit/s to 1 Mbit/s
Low-power shutdown mode reduces power dissipation
Low-Voltage
Some RS232 Transceivers may incorporate 0.1uF External Capacitors
Integrated ESD Applications

Applications

• High Speed Modems
• Battery Powered Equipment
• Notebook, Subnotebook, and Palmtop Computers
• Printers
• Handheld Equipment
• Peripherals

RS-232 Line Drivers and Receivers

Specifications
Attribute Value
Number of Transmitters 2 (RS232)
Package Type SOIC
Mounting Type Surface Mount
Pin Count 16
Number of Receivers 2 (RS232)
Typical Single Supply Voltage 5 V
Data Rate 120kbps
Number of Transceivers 2 (RS232)
Interface Standards RS-232
Transmitter Signal Type Single Ended
Receiver Signal Type Single Ended
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Number of Receivers per Line 1
Width 4mm
Length 10mm
Power Supply Type Single
Dimensions 10 x 4 x 1.5mm
Number of Drivers per Line 1
Height 1.5mm
1223 In stock for delivery within 2 working days
Unit of sale: Each
5.53
(exc. VAT)
6.80
(inc. VAT)
units
Per unit
1 - 9
€5.53
10 - 24
€4.94
25 +
€4.45
Packaging Options:
Related Products
The Maxim family of dual RS232 line drivers ...
Description:
The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due ...
Linear Technology’s RS485 standards are widely used in ...
Description:
Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in ...
Exar has a broad range of RS-485 transceivers ...
Description:
Exar has a broad range of RS-485 transceivers that are compliant to popular field bus standards, including PROFIBUS Some may have advanced features like enhanced receiver failsafe, and 15kV ESD protection ensuring reliable and robust data communication over long cable ...
Isolating RS-485 line transceivers ...
Description:
Isolating RS-485 line transceivers