Maxim MAX1488ECPD+, 4 (RS-232), 4 (RS-562)-TX EIA/TIA/RS-562/ EIA/TIA-232/ ITU-V.28/ RS-232 Line Transmitter, 14-Pin

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RS-232 Multi-Channel Transmitters/Receivers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

RS-232 Line Drivers and Receivers

Specifications
Attribute Value
Number of Transmitters 4 (RS-232), 4 (RS-562)
Number of Drivers per Line 1 (RS-232)
Data Rate 120kbps
Transmitter Signal Type Single Ended
Power Supply Type Dual
Typical Dual Supply Voltage ±12 V, ±5 V, ±9 V
Mounting Type Through Hole
Package Type PDIP
Pin Count 14
Interface Standards EIA/TIA/RS-562/ EIA/TIA-232/ ITU-V.28/ RS-232
Dimensions 19.43 x 7.87 x 4.45mm
Height 4.45mm
Length 19.43mm
Width 7.87mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
75 In stock for delivery within 2 working days
Unit of sale: Each (In a Tube of 25)
1.843
(exc. VAT)
2.267
(inc. VAT)
units
Per unit
Per Tube*
25 +
€1.843
€46.075
*price indicative