- RS Stock No.:
- 162-5287
- Mfr. Part No.:
- SN75174DWR
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-5287
- Mfr. Part No.:
- SN75174DWR
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
RS-485 Line Drivers and Receivers, Texas Instruments
RS-485 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Number of Transmitters | 4 (RS-422), 4 (RS-485) |
Package Type | SOIC |
Pin Count | 20 |
Dimensions | 12.8 x 7.52 x 2.35mm |
- RS Stock No.:
- 162-5287
- Mfr. Part No.:
- SN75174DWR
- Manufacturer:
- Texas Instruments