Linear Technology LTC487CSW#PBF, 4 (RS-485)-TX RS-485 Line Transmitter Differential 5 V, 16-Pin SOIC W

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RS-485 Line Drivers and Receivers, Linear Technology

Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in factory and process automation environments. The RS422 standard is similar to the RS485 standard but does not permit multiple drivers on a bus.

The RS485 Transceiver (formally TIA-485) defines a differential data transmission up to 10Mbps.The low power CMOS RS485/RS422 Interface transceivers feature failsafe receivers, high voltage, high data rates, high ESD protection types and transceivers (TXRX) featuring pin-controlled switchable 120 Ohm termination resistors.

Balanced line offers excellent noise rejection

RS-485 Line Drivers and Receivers

Specifications
Attribute Value
Number of Transmitters 4 (RS-485)
Number of Drivers per Line 32 (RS-485)
Transmitter Signal Type Differential
Power Supply Type Single
Typical Single Supply Voltage 5 V
Mounting Type Surface Mount
Package Type SOIC W
Pin Count 16
Interface Standards RS-485
Dimensions 10.49 x 7.6 x 2.34mm
Height 2.34mm
Length 10.49mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Width 7.6mm
21 In stock for delivery within 2 working days
Unit of sale: Each
8.68
(exc. VAT)
10.68
(inc. VAT)
units
Per unit
1 - 9
€8.68
10 - 24
€8.24
25 - 49
€6.58
50 - 74
€6.41
75 +
€6.25
Packaging Options: