- RS Stock No.:
- 732-8986
- Mfr. Part No.:
- MAX3032EESE+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 732-8986
- Mfr. Part No.:
- MAX3032EESE+
- Manufacturer:
- Maxim Integrated
Legislation and Compliance
Product Details
RS-422 Line Drivers and Receivers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
RS-422 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Number of Transmitters | 4 (RS-422) |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 10 x 4 x 1.5mm |