Maxim MAX1488EESD+, 4 (RS-232), 4 (RS-562)-TX EIA/TIA-562/ EIA/TIA-232, Quad Line Driver, 14-Pin SOIC
- RS Stock No.:
- 799-8601
- Mfr. Part No.:
- MAX1488EESD+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 799-8601
- Mfr. Part No.:
- MAX1488EESD+
- Manufacturer:
- Maxim Integrated
Legislation and Compliance
Product Details
RS-232 Multi-Channel Transmitters/Receivers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
RS-232 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Number of Transmitters | 4 (RS-232), 4 (RS-562) |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Dimensions | 8.75 x 4 x 1.5mm |
Height | 1.5mm |
Width | 4mm |
Length | 8.75mm |