- RS Stock No.:
- 125-9879
- Mfr. Part No.:
- EPCO-16-100-3P-ST-E
- Manufacturer:
- Festo
Discontinued product
- RS Stock No.:
- 125-9879
- Mfr. Part No.:
- EPCO-16-100-3P-ST-E
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Miniature Electric Linear Actuator, 24V DC Input Voltage, 100mm Stroke - EPCO-16-100-3P-ST-E
This electric actuator from Festo uses its rotary motion motor to drive a linear moving piston rod. It's well-suited to simple positioning tasks in automated work areas. Highly precise guiding lets you position items accurately for an efficient and trouble-free workflow. It has a recirculating ball spindle that reduces friction between the component's nut and screw to increase efficiency. The robust wrought aluminium housing is long-lasting and will keep its structural integrity throughout the actuator's service life.
• Steel piston rod resists corrosion, allowing operation in humid working environments
• Easy to use so it needs no specialised electrical drive knowledge
• Wide operating temperature range of 0°C to +50°C makes it suitable for industrial use
• IP40 (ingress protection) rated enclosure that's protected against tools and wires larger than 1mm
• Easy to use so it needs no specialised electrical drive knowledge
• Wide operating temperature range of 0°C to +50°C makes it suitable for industrial use
• IP40 (ingress protection) rated enclosure that's protected against tools and wires larger than 1mm
Applications
• Warehouses and packaging facilities
• Food and beverage industry
• Automotive manufacturing
• Food and beverage industry
• Automotive manufacturing
How much noise does this actuator make?
Electric actuators make very little noise and are favoured for their smooth, quiet operation.
What's the maximum load this actuator can move?
If mounted horizontally, this actuator can move a maximum load of 24kg. When mounted vertically, its maximum load capacity is 12kg.
Festo Electrical Actuators
Specifications
Attribute | Value |
---|---|
Actuator Type | Micro Linear Actuator |
Maximum Stroke Length | 100mm |
Maximum Load | 12 kg, 24kg |
Input Voltage | 24V dc |
Series | EPCO |
Maximum Speed No Load | 125mm/s |
Motor Technology | Stepper Motor |