- RS Stock No.:
- 125-9880
- Mfr. Part No.:
- EPCO-16-150-3P-ST-E
- Manufacturer:
- Festo
Discontinued product
- RS Stock No.:
- 125-9880
- Mfr. Part No.:
- EPCO-16-150-3P-ST-E
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Miniature Electric Linear Actuator, 24V DC Input Voltage, 150mm Stroke - EPCO-16-150-3P-ST-E
Need accurate motion control in your positioning application? This electric linear actuator from Festo combines precision with smooth operation. It has a recirculating ball spindle that produces very little friction, which contributes towards a more efficient workflow. The unit converts the rotary movement of its motor into a linear motion, making it suited to basic automation jobs such as those found on robotic assembly lines. A stepper motor provides superior speed control and makes repeatability of movement easier, so there's less time needed for maintenance and adjustments.
• Can be assembled in any position for ease of use
• Robust wrought-aluminium housing that maintains its structural integrity over its lifespan
• Non-corrosive high-alloy steel piston rod that won't rust in humid working environments
• Working load range of up to 12kg (vertical) and 24kg (horizontal) for improved versatility
• Robust wrought-aluminium housing that maintains its structural integrity over its lifespan
• Non-corrosive high-alloy steel piston rod that won't rust in humid working environments
• Working load range of up to 12kg (vertical) and 24kg (horizontal) for improved versatility
Applications
• Laboratories
• Agricultural equipment
• Warehouses and storage facilities
• Agricultural equipment
• Warehouses and storage facilities
Do I need to clean this actuator?
It's recommended that you remove dust from the actuator's motor housing on a regular basis. This is because layers of dust can catch on fire if they get excessively hot. Use a soft cloth and make sure the drive has cooled down to room temperature before you clean it.
Festo Electrical Actuators
Specifications
Attribute | Value |
---|---|
Actuator Type | Micro Linear Actuator |
Maximum Stroke Length | 150mm |
Maximum Load | 12 kg, 24kg |
Input Voltage | 24V dc |
Series | EPCO |
Maximum Speed No Load | 125mm/s |
Motor Technology | Stepper Motor |
- RS Stock No.:
- 125-9880
- Mfr. Part No.:
- EPCO-16-150-3P-ST-E
- Manufacturer:
- Festo