- RS Stock No.:
- 178-6825
- Mfr. Part No.:
- MAX10-B150345A252M0-000
- Manufacturer:
- Ewellix Makers in Motion
Temporarily out of stock - back order for despatch 14-06-2024, delivery within 2 working days
Added
Price Each
€500.31
(exc. VAT)
€615.38
(inc. VAT)
Units | Per unit |
1 + | €500.31 |
- RS Stock No.:
- 178-6825
- Mfr. Part No.:
- MAX10-B150345A252M0-000
- Manufacturer:
- Ewellix Makers in Motion
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Silent operation
Full system with control unit operating switch and accessories
Synchronization possible
Compact and aesthetic
Back-up nut as standard
Full system with control unit operating switch and accessories
Synchronization possible
Compact and aesthetic
Back-up nut as standard
Specifications
Attribute | Value |
---|---|
Actuator Type | Micro Linear Actuator |
Maximum Stroke Length | 150mm |
Maximum Load | 2000N |
Input Voltage | 24V dc |
Series | MAX10 |
Maximum Speed No Load | 9mm/s |
Motor Technology | Synchronous Motor |
- RS Stock No.:
- 178-6825
- Mfr. Part No.:
- MAX10-B150345A252M0-000
- Manufacturer:
- Ewellix Makers in Motion