- RS Stock No.:
- 178-6833
- Mfr. Part No.:
- CATR33X2002K1G1Z/C24CWT2P
- Manufacturer:
- Ewellix Makers in Motion
Temporarily out of stock - back order for despatch 11-06-2024, delivery within 2 working days
Added
Price Each
€710.96
(exc. VAT)
€874.48
(inc. VAT)
Units | Per unit |
1 + | €710.96 |
- RS Stock No.:
- 178-6833
- Mfr. Part No.:
- CATR33X2002K1G1Z/C24CWT2P
- Manufacturer:
- Ewellix Makers in Motion
Technical data sheets
Legislation and Compliance
Product Details
The CAT modular design concept makes it easy to interchange critical components such as motors, gears, screws, attachments, etc. Custom-built actuators are easily and cost efficiently built from standard parts. The CAT range flexibility makes it suitable for an infinite number of applications.
Specifications
Attribute | Value |
---|---|
Actuator Type | Micro Linear Actuator |
Maximum Stroke Length | 200mm |
Maximum Load | 3500 N, 4000N |
Input Voltage | 24V dc |
Series | CATR33 |
Maximum Speed No Load | 65mm/s |
Motor Technology | AC Motor |
- RS Stock No.:
- 178-6833
- Mfr. Part No.:
- CATR33X2002K1G1Z/C24CWT2P
- Manufacturer:
- Ewellix Makers in Motion