- RS Stock No.:
- 178-6836
- Mfr. Part No.:
- ECO59-010MM1B0-000 CN
- Manufacturer:
- Ewellix Makers in Motion
Temporarily out of stock - back order for despatch 10-06-2024, delivery within 2 working days
Added
Price Each
€535.80
(exc. VAT)
€659.03
(inc. VAT)
Units | Per unit |
1 + | €535.80 |
- RS Stock No.:
- 178-6836
- Mfr. Part No.:
- ECO59-010MM1B0-000 CN
- Manufacturer:
- Ewellix Makers in Motion
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SKF Electric Linear Actuator
The SKF ECO59 series is a compact designed linear electric actuator. This actuator uses DC motor technology with speed 13mm/s and the power is 120W. It requires 24VDC input voltage.
Features and Benefits
• 100mm stroke length
• Can handle maximum load up to 2000N
• Cost efficient
• Low noise operation
• No load torque 2nm
• Can handle maximum load up to 2000N
• Cost efficient
• Low noise operation
• No load torque 2nm
Applications
• Industrial applications
• Mechatronics
• Mechatronics
Specifications
Attribute | Value |
---|---|
Actuator Type | Micro Linear Actuator |
Maximum Stroke Length | 100mm |
Maximum Load | 2000N |
Input Voltage | 24V dc |
Series | ECO59 |
Maximum Speed No Load | 13mm/s |
Motor Technology | DC Motor |
- RS Stock No.:
- 178-6836
- Mfr. Part No.:
- ECO59-010MM1B0-000 CN
- Manufacturer:
- Ewellix Makers in Motion