- RS Stock No.:
- 181-6752
- Mfr. Part No.:
- ELGC-TB-KF-80-800
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 24-05-2024, delivery within 2 working days
Added
Price Each
€684.08
(exc. VAT)
€841.42
(inc. VAT)
Units | Per unit |
1 - 4 | €684.08 |
5 + | €656.72 |
- RS Stock No.:
- 181-6752
- Mfr. Part No.:
- ELGC-TB-KF-80-800
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
Product Details
Festo Electric Linear Actuator
The Festo electric ELGC-TB series linear actuator is compact in design. It has toothed belt for dynamic application and ball screw for precision applications and breathing ports for removal of dirt particles through overpressure or vacuum. All 3 easily mount together to create 2-axis and 3-axis systems with recirculating ball bearing guide. It has servo motor for operation.
Features and Benefits
• Lightweight
• Easy to mount
• Cost efficient
• Stroke length is 800mm
• Maximum speed of the motor is 1.5m/s
• Internal guide and toothed belt
• Precision guide rail with high load capacity
• The toothed belt axes, spindle axes ELGC and mini slides EGSC form a scalable modular system for compact automation
• The common platform architecture provides an integrated range with matching interfaces
• A wide variety of systems can be achieved without using any adapter plates
• High-performance drive and guide elements ensure long service life, load carrying ability and reliability
• The uniform, universal range of accessories reduces warehousing and design work
• Easy to mount
• Cost efficient
• Stroke length is 800mm
• Maximum speed of the motor is 1.5m/s
• Internal guide and toothed belt
• Precision guide rail with high load capacity
• The toothed belt axes, spindle axes ELGC and mini slides EGSC form a scalable modular system for compact automation
• The common platform architecture provides an integrated range with matching interfaces
• A wide variety of systems can be achieved without using any adapter plates
• High-performance drive and guide elements ensure long service life, load carrying ability and reliability
• The uniform, universal range of accessories reduces warehousing and design work
Applications
• Factory and home automation
• Machine tools
• Industrial machinery
• Used in multi axis system
• Machine tools
• Industrial machinery
• Used in multi axis system
Certifications
• IP40 rated
Specifications
Attribute | Value |
---|---|
Actuator Type | Micro Linear Actuator |
Maximum Stroke Length | 800mm |
Series | ELGC-TB |
Maximum Speed No Load | 1500mm/s |