- RS Stock No.:
- 167-8645
- Mfr. Part No.:
- RE34L8D103W3263
- Manufacturer:
- Vishay
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each (In a Box of 3)
€676.087
(exc. VAT)
€831.587
(inc. VAT)
Units | Per unit | Per Box* |
3 - 6 | €676.087 | €2,028.261 |
9 + | €635.523 | €1,906.569 |
*price indicative |
- RS Stock No.:
- 167-8645
- Mfr. Part No.:
- RE34L8D103W3263
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Slide movement sensor - Mounting by ball joints
Vishay Sfernice REC 34L model.
Slide movement sensors.
Excellent signal repeatability.
Plastic track technology.
High level of accuracy and extremely long service life.
Wire outputs, mounted via double ball joint.
Body Ø 19.05 mm
Slide movement sensors.
Excellent signal repeatability.
Plastic track technology.
High level of accuracy and extremely long service life.
Wire outputs, mounted via double ball joint.
Body Ø 19.05 mm
The Vishay REC 34 L series, conductive plastic precision linear transducer has measurement range up to 450 mm with high accuracy.
Measurement range 25 mm to 450 mm
High accuracy ± 1 % down to ± 0.025 %
Essentially infinite resolution
Long life
Sealed on request
High accuracy ± 1 % down to ± 0.025 %
Essentially infinite resolution
Long life
Sealed on request
Specifications
Attribute | Value |
---|---|
IP Rating | IP65, IP67 |