- RS Stock No.:
- 194-7628
- Mfr. Part No.:
- BTL7-E501-M0100-P-S32
- Manufacturer:
- BALLUFF
Temporarily out of stock - back order for despatch 30-04-2024, delivery within 2 working days
Added
Price Each
€668.43
(exc. VAT)
€822.17
(inc. VAT)
Units | Per unit |
1 + | €668.43 |
- RS Stock No.:
- 194-7628
- Mfr. Part No.:
- BTL7-E501-M0100-P-S32
- Manufacturer:
- BALLUFF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Linear position sensors with a profile design are contact-free and absolute measurement systems for the precise detection of one or more positions. They deliver convincing performance in harsh environments, for example in presses, injection molding machines or gantry robots, because they are made of a hermetically sealed aluminium housing. The magnets of the position encoder act on the measurement element through the wall of the profile.
Specifications
Attribute | Value |
---|---|
Encoder Technology | Linear Measuring |
Stroke | 500mm |
Supply Voltage | 10 → 30 V dc |
IP Rating | IP60 |
Overall Height | 37mm |
Overall Width | 410mm |
Overall Depth | 35mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Current Rating | 180 mA |
- RS Stock No.:
- 194-7628
- Mfr. Part No.:
- BTL7-E501-M0100-P-S32
- Manufacturer:
- BALLUFF