- RS Stock No.:
- 194-7635
- Mfr. Part No.:
- BTL7-E570-M0400-SF-F05
- Manufacturer:
- BALLUFF
Temporarily out of stock - back order for despatch 28-06-2024, delivery within 2 working days
Added
Price Each
€1,856.34
(exc. VAT)
€2,283.30
(inc. VAT)
Units | Per unit |
1 + | €1,856.34 |
- RS Stock No.:
- 194-7635
- Mfr. Part No.:
- BTL7-E570-M0400-SF-F05
- Manufacturer:
- BALLUFF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The fill level sensor BTL-SF from Balluff continuously performs precise measurements in applications in which exceptional hygiene is required. The measurement system is made of corrosion-free stainless steel. With a high surface quality and rounded edges.
Specifications
Attribute | Value |
---|---|
Encoder Technology | Transducer |
Stroke | 500mm |
Supply Voltage | 10 → 30 V dc |
IP Rating | IP67 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Current Rating | 120 mA |
- RS Stock No.:
- 194-7635
- Mfr. Part No.:
- BTL7-E570-M0400-SF-F05
- Manufacturer:
- BALLUFF