- RS Stock No.:
- 283-0667
- Mfr. Part No.:
- PY-1-C-050 0000X000X00
- Manufacturer:
- Gefran
12 In stock for delivery within 2 working days
Added
Price Each
€214.14
(exc. VAT)
€263.39
(inc. VAT)
Units | Per unit |
1 - 4 | €214.14 |
5 - 9 | €203.44 |
10 - 24 | €192.75 |
25 - 49 | €181.99 |
50 + | €171.30 |
- RS Stock No.:
- 283-0667
- Mfr. Part No.:
- PY-1-C-050 0000X000X00
- Manufacturer:
- Gefran
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Gefran PY1 series linear position transducers
Main characteristics:
50 mm stroke
Mechanical linkage using joint with take up of play, M4 thread
Independent linearity up to ±0.05%
Infinite resolution
Absence of electrical signal variation in output, outside the theoretical electrical stroke
Maximum displacement speed 10m/s
Operating temperature: -30 → 100°C
5-pole electrical connectors
Life duration: >100´106operations (within C.E.U.)
Double support of the control rod
Degree of protection IP40
Mechanical linkage using joint with take up of play, M4 thread
Independent linearity up to ±0.05%
Infinite resolution
Absence of electrical signal variation in output, outside the theoretical electrical stroke
Maximum displacement speed 10m/s
Operating temperature: -30 → 100°C
5-pole electrical connectors
Life duration: >100´106operations (within C.E.U.)
Double support of the control rod
Degree of protection IP40
Specifications
Attribute | Value |
---|---|
Encoder Technology | Linear Measuring |
Stroke | 50mm |
Supply Voltage | 60 V |
IP Rating | IP65 |
Overall Height | 41mm |
Overall Width | 50mm |
Overall Depth | 45mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +100°C |