- RS Stock No.:
- 203-6331
- Mfr. Part No.:
- FSS005WNGT
- Manufacturer:
- Honeywell
8 In stock for delivery within 2 working days
Added
Price Each
€86.42
(exc. VAT)
€106.30
(inc. VAT)
Units | Per unit |
1 - 4 | €86.42 |
5 - 9 | €84.20 |
10 + | €82.10 |
- RS Stock No.:
- 203-6331
- Mfr. Part No.:
- FSS005WNGT
- Manufacturer:
- Honeywell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Honeywell FSS-SMT series low profile force sensors is one of the most reliable force sensors. It is featured with precise and reliable force sensing performance in a compact commercial-grade package. The piezo resistive micro machined silicon sensing element is used fpr sensing purpose.
Low deflection reduces measurement errors
Small size minimizes space on the printed circuit board
Low voltage supply allows for use in many battery powered applications
Sensor output has low sensitivity to many mounting stresses
RoHS-compliant
Small size minimizes space on the printed circuit board
Low voltage supply allows for use in many battery powered applications
Sensor output has low sensitivity to many mounting stresses
RoHS-compliant
Specifications
Attribute | Value |
---|---|
Force Measured | Compression, Tension |
Force/ Load Measurement Range | 0.51kg |
Series | FSS-SMT |
Sensor Type | Miniature |
Housing Material | Stainless Steel |
Length | 19.05mm |
Dimensions | 25.4 (Dia.) mm |