- RS Stock No.:
- 443-8156
- Mfr. Part No.:
- 1042-0010-F000-RS
- Manufacturer:
- Tedea Huntleigh
Temporarily out of stock - back order for despatch 11-07-2024, delivery within 2 working days
Added
Price Each
€108.38
(exc. VAT)
€133.31
(inc. VAT)
Units | Per unit |
1 + | €108.38 |
- RS Stock No.:
- 443-8156
- Mfr. Part No.:
- 1042-0010-F000-RS
- Manufacturer:
- Tedea Huntleigh
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Tedea Huntleigh compression load cell has load measurement range of 10kg. It 2 is a low profile, two -beam single point load cell designed for direct mounting of low cost weighing platforms, ideally suited for retail, bench and counting scales.
Anodized aluminium construction
Single point 400 x 400 mm platform
Single point 400 x 400 mm platform
Specifications
Attribute | Value |
---|---|
Force Measured | Compression |
Force/ Load Measurement Range | 10kg |
Sensor Type | Single Point |
Terminal Type | Wire Lead |
IP Rating | IP66 |
Housing Material | Aluminium |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +40°C |
- RS Stock No.:
- 443-8156
- Mfr. Part No.:
- 1042-0010-F000-RS
- Manufacturer:
- Tedea Huntleigh