- RS Stock No.:
- 821-4109
- Mfr. Part No.:
- 060-0238-05
- Manufacturer:
- Honeywell
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
€1,074.43
(exc. VAT)
€1,321.55
(inc. VAT)
Units | Per unit |
1 + | €1,074.43 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 821-4109
- Mfr. Part No.:
- 060-0238-05
- Manufacturer:
- Honeywell
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Honeywell Model 54 Load Cells
The Honeywell Model 53 load cells are bonded foil strain gage transducers designed for cost efficient production and testing applications. These models provide engineered compression force measurements up to 50,000 lb. The precision gaging techniques and a stainless steel construction provides excellent long term stability and reliability under severe operating conditions. Three tapped holes are provided for mounting
5 lb to 50,000 lb
Stainless steel
Button-style design
Stainless steel
Button-style design
Specifications
Attribute | Value |
---|---|
Force Measured | Compression |
Force/ Load Measurement Range | 227kg |
Sensor Type | Button |
Terminal Type | Wire Lead |
Housing Material | Plastic |
Minimum Operating Temperature | -54°C |
Maximum Operating Temperature | +121°C |
Force Measurement Range | 227kg |