![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is also relevant to many customers. RoHS Compliance definition:
The supplier of the item listed below has informed Radionics that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 923-6659 | ||||||||||||||||||||||
Description | Texas Instruments UC2907N, Load Share Controller 16-Pin, PDIP | ||||||||||||||||||||||
Manufacturer / Brand | Texas Instruments | ||||||||||||||||||||||
Manufacturer Part No. | UC2907N | ||||||||||||||||||||||
Radionics, Glenview Industrial Estate, Herberton Road, Rialto, Dublin 12 |
923-6659 | |
Texas Instruments UC2907N, Load Share Controller 16-Pin, PDIP | |
Texas Instruments | |
UC2907N |
Date | Dec 12, 2019 |
The load share controller provides all necessary functions to parallel multiple independent power supplies or DC-to-DC modules.
On-Board Reference
Attribute | Value |
---|---|
Pin Count | 16 |
Package Type | PDIP |
Mounting Type | Through Hole |