- RS Stock No.:
- 166-2402
- Mfr. Part No.:
- 74LCX08MX
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 166-2402
- Mfr. Part No.:
- 74LCX08MX
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
74LCX Family, Fairchild Semiconductor
Advanced High-Speed (low-voltage) CMOS Logic
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs
74LCX Family
Specifications
Attribute | Value |
---|---|
Logic Function | AND |
Mounting Type | Surface Mount |
Number of Elements | 4 |
Number of Inputs per Gate | 2 |
Schmitt Trigger Input | No |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | LCX |
Maximum Operating Supply Voltage | 3.6 V |
Maximum High Level Output Current | -24mA |
Maximum Propagation Delay Time @ Maximum CL | 5.5 ns @ 3.3 V, 6.2 ns @ 2.7 V |
Minimum Operating Supply Voltage | 2 V |
Maximum Low Level Output Current | 24mA |
Height | 1.5mm |
Minimum Operating Temperature | -40 °C |
Length | 8.75mm |
Maximum Operating Temperature | +85 °C |
Dimensions | 8.75 x 4 x 1.5mm |
Width | 4mm |
Propagation Delay Test Condition | 50pF |
- RS Stock No.:
- 166-2402
- Mfr. Part No.:
- 74LCX08MX
- Manufacturer:
- onsemi