- RS Stock No.:
- 171-3150
- Mfr. Part No.:
- TC7SH09F
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 171-3150
- Mfr. Part No.:
- TC7SH09F
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
Product Details
AND Gate
Wide operating temperature : Topr =-40 to 125 (Note 2)
High speed operation: tpZL = 3.2 ns (typ.) (VCC = 5.0 V, CL = 15 pF)
Low power dissipation: ICC = 2.0 μA (max) (Ta = 25 )
Wide operating voltage range: VCC = 2.0 to 5.5 V
5.5 V tolerant inputs
5.5 V power down protection output
High speed operation: tpZL = 3.2 ns (typ.) (VCC = 5.0 V, CL = 15 pF)
Low power dissipation: ICC = 2.0 μA (max) (Ta = 25 )
Wide operating voltage range: VCC = 2.0 to 5.5 V
5.5 V tolerant inputs
5.5 V power down protection output
Specifications
Attribute | Value |
---|---|
Logic Function | AND |
Mounting Type | Surface Mount |
Number of Elements | 1 |
Number of Inputs per Gate | 2 |
Package Type | SOT-25 |
Pin Count | 5 |
Input Type | CMOS |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Propagation Delay Time @ Maximum CL | 14 ns @ 50 pF |
Minimum Operating Supply Voltage | 2 V |
Maximum Low Level Output Current | 8mA |
Height | 1.1mm |
Propagation Delay Test Condition | 50pF |
Automotive Standard | AEC-Q100 |
Length | 2.9mm |
Width | 1.6mm |
Output Type | CMOS |
Maximum Operating Temperature | +125 °C |
Dimensions | 2.9 x 1.6 x 1.1mm |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 171-3150
- Mfr. Part No.:
- TC7SH09F
- Manufacturer:
- Toshiba