- RS Stock No.:
- 175-2183
- Mfr. Part No.:
- OS-PK-3
- Manufacturer:
- Festo
1 Within 2 working day(s) (EU stock)
6 Within 2 working day(s) (EU stock)
Added
Price Each
€38.23
(exc. VAT)
€47.02
(inc. VAT)
Units | Per unit |
1 + | €38.23 |
- RS Stock No.:
- 175-2183
- Mfr. Part No.:
- OS-PK-3
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BG
Product Details
Festo Pneumatic Logic Controller, 26 x 14 x 40 mm, OR Logic Function - OS-PK-3
The Festo pneumatic logic controller features the OR logic function and designed for surface mounting, provides precise control in automated systems. With dimensions of 26 x 14 x 40mm, this controller ensures optimal performance in various applications. The controller is ideal for industries requiring reliable and efficient pneumatic control solutions.
Features & Benefits
• The OR function enables the controller to combine multiple input signals, providing flexibility in system automation
• Designed for surface mount installation, the controller offers easy integration into existing systems
• With a range of -10°C to +60°C, the controller ensures reliable operation in diverse environmental conditions
• The controller supports two inputs per logic gate, allowing for versatile control configurations
• Compact dimensions of 26 x 14 x 40mm make the controller suitable for space-constrained applications
• Designed for surface mount installation, the controller offers easy integration into existing systems
• With a range of -10°C to +60°C, the controller ensures reliable operation in diverse environmental conditions
• The controller supports two inputs per logic gate, allowing for versatile control configurations
• Compact dimensions of 26 x 14 x 40mm make the controller suitable for space-constrained applications
Applications
• Suitable for automated assembly lines requiring precise pneumatic control.
• Ideal for pneumatic systems in the electrical and mechanical industries.
• Used for logic function control in manufacturing processes.
• Ideal for pneumatic systems in the electrical and mechanical industries.
• Used for logic function control in manufacturing processes.
Can it withstand extreme temperature conditions?
The Festo pneumatic Logic controller is designed to operate within a temperature range of -10°C to +60°C, ensuring reliable performance in various environments.
Will it support multiple input configurations?
Yes, the controller accommodates up to two inputs per logic gate, allowing for versatile control setups in automated systems.
Is the mounting type suitable for surface installation?
The controller is designed for surface mount installation, providing easy integration into existing pneumatic systems.
Does it feature the OR logic function?
Yes, the controller incorporates the OR function, enabling the combination of multiple input signals for enhanced control capabilities.
Can it be used in applications requiring precise pneumatic control?
The Festo pneumatic Logic controller is ideal for applications demanding precise pneumatic control, making it suitable for automation in various industries.
Specifications
Attribute | Value |
---|---|
Maximum Operating Pressure | 8 bar |
Minimum Operating Pressure | 1.6bar |
- RS Stock No.:
- 175-2183
- Mfr. Part No.:
- OS-PK-3
- Manufacturer:
- Festo