Crouzet Millenium 3 Series Logic Module, 24 V dc Supply, Relay Output, 8-Input, Analogue, Digital Input
- RS Stock No.:
- 614-9993
- Mfr. Part No.:
- 88970021
- Manufacturer:
- Crouzet
4 Within 2 working day(s) (EU stock)
15 Within 2 working day(s) (EU stock)
Added
Price Each
€151.19
(exc. VAT)
€185.96
(inc. VAT)
Units | Per unit |
1 - 4 | €151.19 |
5 - 9 | €143.64 |
10 - 24 | €136.06 |
25 - 49 | €128.51 |
50 + | €120.96 |
- RS Stock No.:
- 614-9993
- Mfr. Part No.:
- 88970021
- Manufacturer:
- Crouzet
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Crouzet Logic module
The Crouzet Millenium 3 series logic module is the latest generation of the Millenium compact version CB12 series with 8 digital (including 4 analogues) inputs and 4 relay outputs of 8A contact current rating. This DIN rail mounting type logic module has a screw termination method. It has a large memory for applications that require a larger space. The logic module has a supply voltage rating of 24VDC.
Crouzet Millenium 3
:
The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:
The Compact Controller has around twice the memory size
The Expandable Controller has around four times the memory size
10-bit analogue input resolution (0 – 10V signal) on dc input types (formerly 8 bit)
18 character (formerly 12), 4 line display with scrolling text and bar graph functionality
Choice of ladder or function block programming
Crouzet Millenium 3
:
The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:
The Compact Controller has around twice the memory size
The Expandable Controller has around four times the memory size
10-bit analogue input resolution (0 – 10V signal) on dc input types (formerly 8 bit)
18 character (formerly 12), 4 line display with scrolling text and bar graph functionality
Choice of ladder or function block programming
Features and Benefits
Operating temperature ranges between -20°C and +55°C
Efficient and economical version, without display or keys setting
Analogue inputs 0-10 VDC, Potentiometer (0-20 mA/Pt100 with converters)
Battery backup
Choice of ladder or function block programming
Serial, USB port communication
Protects program
Selective configuration
Memory back-up using EEPROM
ESD protected
Expandable controller
Efficient and economical version, without display or keys setting
Analogue inputs 0-10 VDC, Potentiometer (0-20 mA/Pt100 with converters)
Battery backup
Choice of ladder or function block programming
Serial, USB port communication
Protects program
Selective configuration
Memory back-up using EEPROM
ESD protected
Expandable controller
Applications
Automatic washing equipment
Agricultural machinery
Managing air conditioning
Heating systems
Agricultural machinery
Managing air conditioning
Heating systems
Specifications
Attribute | Value |
---|---|
Manufacturer Series | Millenium 3 |
Number of Inputs | 8 |
Output Type | Relay |
Supply Voltage | 24 V dc |
Input Type | Analogue, Digital |
Number of Outputs | 4 |
Output Current | 8 |
Width | 107.6mm |
Maximum Operating Temperature | +55°C |
Programming Interface | Computer, Operating Panel |
Dimensions | 71.2 x 107.6 x 57.5 mm |
Communication Port Type | Serial, USB |
Program Capacity | 120 (Ladder) lines, 350 (FBD) blocks |
Depth | 57.5mm |
Length | 71.2mm |
Number of Communication Ports | 2 |
Minimum Operating Temperature | -20°C |
Mounting Type | DIN Rail |
Programming Language Used | FBD, Ladder Logic, SFC |
- RS Stock No.:
- 614-9993
- Mfr. Part No.:
- 88970021
- Manufacturer:
- Crouzet