- RS Stock No.:
- 176-6557
- Mfr. Part No.:
- 39344
- Manufacturer:
- Sylvania
Discontinued product
- RS Stock No.:
- 176-6557
- Mfr. Part No.:
- 39344
- Manufacturer:
- Sylvania
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
START Highbay, includes 1 m cables, black aluminium housing, 13,000 Lm, 100 W, 130 Lm/W, 4000 K, drive current: 2140 mA, CRI 80, 60° beam angle, 1-10 V dimmable, 50,000 hrs (L80/B50), (D x H) 270 x 170 mm.
Specifications
Attribute | Value |
---|---|
Type | High Bay |
Lamp Type | LED |
Wattage | 100 W |
Voltage Rating | 220 → 240 V ac |
Dimmable | Yes |
Lamp Supplied | Yes |
Width | 270 (Dia.) mm |
Depth | 170 mm |
Colour Temperature | 4000K |
Series | START |
Current Rating | 2.14 A |