- RS Stock No.:
- 188-3502
- Manufacturer:
- RS PRO
- RS Stock No.:
- 188-3502
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO LED High Bay Lighting, 200 W
This LED high-bay light from the RS PRO range is perfect for high-ceilinged indoor settings. Delivering great coverage and even dispersion, high-bay lighting is a great option for any indoor setting where the floor-to-ceiling height measures 8 m or taller, such as in large commercial spaces.
Compared to other models, this 200 W LED light has the added benefit of greater energy efficiency and improved quality of light. It has a longer lifespan than conventional lighting fixtures. The light can also be looped in with integrated microwave sensors for automatic lighting solutions.
This product has an IP65 rating, meaning its dust-tight and protected against moisture. Its also manufactured with only trace amounts of hazardous substances (RoHS compliant). You'll find this high-bay light in gyms, warehouses, department stores and other spaces that require large light fixtures to adequately brighten the space.
Compared to other models, this 200 W LED light has the added benefit of greater energy efficiency and improved quality of light. It has a longer lifespan than conventional lighting fixtures. The light can also be looped in with integrated microwave sensors for automatic lighting solutions.
This product has an IP65 rating, meaning its dust-tight and protected against moisture. Its also manufactured with only trace amounts of hazardous substances (RoHS compliant). You'll find this high-bay light in gyms, warehouses, department stores and other spaces that require large light fixtures to adequately brighten the space.
Features and Benefits
High-bay lighting
Contains a 200 W LED lamp
Voltage rating of 220 → 240 V AC
400 mm (diameter) x 177 mm (depth)
Supplied with a hanging loop and 2 m of power flex
Contains a 200 W LED lamp
Voltage rating of 220 → 240 V AC
400 mm (diameter) x 177 mm (depth)
Supplied with a hanging loop and 2 m of power flex
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Type | High Bay |
Lamp Type | LED |
Wattage | 200 W |
Voltage Rating | 220 → 240 V ac |
Width | 400 (Dia.) mm |
Depth | 177 mm |