Linear Technology LT1761ES5-3.3#TRMPBF, Low Noise LDO Voltage Regulator, 100mA, 3.3 V 5-Pin, TSOT-23

  • RS Stock No. 153-3314
  • Mfr. Part No. LT1761ES5-3.3#TRMPBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

LDO (Low Dropout) Linear Voltage Regulators, 3.3V Output, Linear Technology

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A

Specifications
Attribute Value
Output Voltage 3.3 V
Output Type Fixed
Package Type TSOT-23
Maximum Output Current 100mA
Mounting Type Surface Mount
Minimum Input Voltage 1.8 V
Maximum Input Voltage 20 V
Pin Count 5
Number of Outputs 1
Polarity Positive
Quiescent Current 0.02mA
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Load Regulation 40 mV
Line Regulation 10 mV
Height 0.9mm
Enable Yes
Dimensions 2.9 x 1.75 x 0.9mm
Width 1.75mm
Length 2.9mm
2000 In stock for delivery within 2 working days
Unit of sale: Each (On a Reel of 500)
1.601
(exc. VAT)
1.969
(inc. VAT)
units
Per unit
Per Reel*
500 - 1000
€1.601
€800.50
1500 +
€1.473
€736.50
*price indicative
Related Products
Description:
The Low dropout or LDO is a linear voltage regulator We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage ...
Description:
The Low dropout or LDO is a linear voltage regulator We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage ...
Description:
The Low dropout or LDO is a linear voltage regulator We have a wide range of adjustable linear LDO regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide ...
Description:
The Low dropout or LDO is a linear voltage regulator We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage ...